Low

LITTELFUSE  026301.5WRT1L  FUSE, PCB, 1.5A, 250V, VERY FAST ACTING

LITTELFUSE 026301.5WRT1L
Manufacturer Part No:
026301.5WRT1L
Order Code:
1826481
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
1.5A
Voltage Rating V AC:
250VAC
Product Range:
PICO II Series
Voltage Rating V DC:
-
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
Axial Leaded
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000424

Alternatives

FUSE, PCB, 1.5A, 250V, VERY FAST ACTING, FULL REEL

LITTELFUSE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $1.24 6000+ $1.24 15000+ $1.24

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.