Low

LITTELFUSE  0FLQ1.25T  Industrial / Power Fuse, 1.25 A, 500 VAC, 300 VDC, 10mm x 38mm, 13/32" x 1-1/2"

LITTELFUSE 0FLQ1.25T
Technical Data Sheet (35.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Blow Characteristic:
Slow Blow
Fuse Current:
1.25 A
Fuse Size Imperial:
13/32" x 1-1/2"
Fuse Size Metric:
10mm x 38mm
Product Range:
-
SVHC:
To Be Advised
Voltage Rating V AC:
500 VAC
Voltage Rating V DC:
300 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Voltage Rating V AC: 500VAC
  • Fuse Current: 1.25A
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Blow Characteristic: Slow Blow
  • Product Range: -
  • Voltage Rating V DC: 300VDC
  • Fuse Size Metric: 10mm x 38mm