Low

LITTELFUSE  0JTD080.V  Fuse, Industrial / Power, POWR-PRO Series, 80 A, 600 VAC, 300 VDC, 28.6mm x 117.5mm

LITTELFUSE 0JTD080.V
Manufacturer Part No:
0JTD080.V
Order Code:
1830127
Product Range
POWR-PRO Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
POWR-PRO Series
Fuse Current:
80A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
300VDC
Fuse Size Metric:
28.6mm x 117.5mm
Fuse Size Imperial:
1-1/8" x 4-5/8"
Blow Characteristic:
Time Delay
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85361090
Weight (kg):
.012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.