Low

LITTELFUSE  0LEB0AASX  Fuseholder, Cartridge Fuse Holder, 30 A, 600 V, 600 V, 13/32" x 1-1/2", 10mm x 38mm, 5AG

LITTELFUSE 0LEB0AASX
Manufacturer Part No:
0LEB0AASX
Order Code:
1830174
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Cartridge Fuse Holder
Product Range:
-
Fuse Current:
30A
Voltage Rating V AC:
600V
Voltage Rating V DC:
600V
Fuse Size Held:
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses:
1Fuses
Holder Terminals:
Crimp
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.