Low

LITTELFUSE  0LEB0BBSX  FUSE HOLDER, INLINE

LITTELFUSE 0LEB0BBSX
Technical Data Sheet (255.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
30A
Voltage Rating V AC:
600V
Voltage Rating V DC:
600V
Fuse Holder Type:
Cartridge Fuse Holder
Fuse Size Held:
13/32" x 1-1/2", 10mm x 38mm, 5AG
No. of Fuses:
1Fuses
Holder Terminals:
Crimp
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.02

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.