Low

LITTELFUSE  0LGR003.V  Fuse, Industrial / Power, 3 A, 300 VAC, 15.49mm x 46.23mm, 0.61" x 1.82"

LITTELFUSE 0LGR003.V
Manufacturer Part No:
0LGR003.V
Order Code:
1830184
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
3A
Voltage Rating V AC:
300VAC
Voltage Rating V DC:
-
Fuse Size Metric:
15.49mm x 46.23mm
Fuse Size Imperial:
0.61" x 1.82"
Blow Characteristic:
Fast Acting
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.