Low

LITTELFUSE  0SLC035.T  Fuse, Industrial / Power, 35 A, 480 VAC, 170 VDC, 10.3mm x 57.2mm, 13/32" x 2-1/4"

LITTELFUSE 0SLC035.T
Manufacturer Part No:
0SLC035.T
Order Code:
1830210
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
35A
Voltage Rating V AC:
480VAC
Voltage Rating V DC:
170VDC
Fuse Size Metric:
10.3mm x 57.2mm
Fuse Size Imperial:
13/32" x 2-1/4"
Blow Characteristic:
Time Delay
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.