Low

LITTELFUSE  16R1000GF  FUSE, PTC RESET, 16V, 10A, RADIAL

LITTELFUSE 16R1000GF
Technical Data Sheet (219.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
POLYFUSE 16R Series
Holding Current:
10A
Tripping Current:
17A
Voltage Rating:
16VDC
Thermistor Mounting:
Through Hole
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001237

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.