Low

LITTELFUSE  CCMR02.5T  Fuse, Industrial / Power, Class CC, 2.5 A, 600 VAC, 300 VDC, 10mm x 38mm, 13/32" x 1-1/2"

LITTELFUSE CCMR02.5T
Manufacturer Part No:
CCMR02.5T
Order Code:
1830237
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
2.5A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
300VDC
Fuse Size Metric:
10mm x 38mm
Fuse Size Imperial:
13/32" x 1-1/2"
Blow Characteristic:
Time Delay
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.