Low

LITTELFUSE  JLLS040.T  Fuse, Industrial / Power, Class T, POWR-T JLLS Series, 40 A, 600 VAC, 300 VDC, 25.4mm x 39.7mm

LITTELFUSE JLLS040.T
Manufacturer Part No:
JLLS040.T
Order Code:
1830291
Product Range
POWR-T JLLS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
POWR-T JLLS Series
Fuse Current:
40A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
300VDC
Fuse Size Metric:
25.4mm x 39.7mm
Fuse Size Imperial:
1" x 1-9/16"
Blow Characteristic:
Fast Acting
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.