Low

LITTELFUSE  JLLS070.V  Industrial / Power Fuse, 70 A, 600 VAC, 300 VDC, 20.6mm x 75mm, 0.81" x 2.95"

LITTELFUSE JLLS070.V
Technical Data Sheet (257.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
70A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
300VDC
Fuse Size Metric:
20.6mm x 75mm
Fuse Size Imperial:
0.81" x 2.95"
Blow Characteristic:
Fast Acting
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361090
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.