Low

LITTELFUSE  JLLS110.X  Fuse, Industrial / Power, Class T, 110 A, 600 VAC, 300 VDC, 27mm x 82.6mm, 1-1/16" x 3-1/4"

LITTELFUSE JLLS110.X
Manufacturer Part No:
JLLS110.X
Order Code:
1830297
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
110A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
300VDC
Fuse Size Metric:
27mm x 82.6mm
Fuse Size Imperial:
1-1/16" x 3-1/4"
Blow Characteristic:
Fast Acting
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361090
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.