Low

LITTELFUSE  KLKR025.T  Industrial / Power Fuse, Class CC, 300 V, 600 V, 25 A, Fast Acting, 10mm x 38mm, 13/32" x 1-1/2"

LITTELFUSE KLKR025.T
Technical Data Sheet (132.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
25A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
300VDC
Fuse Size Metric:
10mm x 38mm
Fuse Size Imperial:
13/32" x 1-1/2"
Blow Characteristic:
Fast Acting
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.