Low

LITTELFUSE  V33MLA1206H  TVS Varistor, 26 V, 33 V, ML Series, 72 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

LITTELFUSE V33MLA1206H
Manufacturer Part No:
V33MLA1206H
Order Code:
1057229
Product Range
ML Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The V33MLA1206H is a surface mount Multilayer Varistor designed to suppress a variety of transient events. The ML series of transient voltage surge suppression device is based on the Littelfuse multilayer fabrication technology. It is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the ML Series suitable for numerous applications on power supply, control and signal lines. The varistor is manufactured from semiconducting ceramics and compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than zener diodes and has a much smaller footprint than plastic housed components.
  • Multilayer ceramic construction technology
  • Inherent bidirectional clamping
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in many applications
  • Provides on-board transient voltage protection for ICS and transistors

Product Information

Voltage Rating V AC:
26V
Voltage Rating V DC:
33V
Product Range:
ML Series
Clamping Voltage Vc Max:
72V
Varistor Case Style:
1206 [3216 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
180A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
800mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000077

Alternatives

VARISTOR, 33V, 75V, 1206, FULL REEL

LITTELFUSE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.648 5000+ $0.648 7500+ $0.648 12500+ $0.648

Buy

TVS Varistor, 26 V, 33 V, MLA Series, 75 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

LITTELFUSE

Cut Tape
11,763 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.851 25+ $0.737 50+ $0.626 125+ $0.558 more…

Buy

Associated Products