Low

LUMEX  SSB-COB6217GW  LED BACKLIGHT, 26-LED, GRN, 80MCD, 150mW

LUMEX SSB-COB6217GW
Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSB-COB6217GW
Order Code:
1789187
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
Forward Current If:
130mA
Forward Voltage:
4.2V
Luminous Intensity:
80mcd
No. of LEDs:
26LED's
Display Size:
61.98mm x 17.15mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.