Low

LUMEX  SSF-LXH4RAHGW  CBI, 2, RED/GREEN, 3MM

LUMEX SSF-LXH4RAHGW
Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSF-LXH4RAHGW
Order Code:
1788769
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green, Red
No. of LEDs:
-
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current / Colour:
-
Luminous Intensity / Colour:
R 3mcd, G 4mcd
Forward Voltage / Colour:
-
Viewing Angle:
60°
Height:
7.6mm
Width:
4.45mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000518

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.