Low

MAXIM INTEGRATED PRODUCTS  DS1306EN+T&R  ALARM REAL TIME CLOCK, SPI, TSSOP-20

MAXIM INTEGRATED PRODUCTS DS1306EN+T&R
Technical Data Sheet (318.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Date Format:
DD:MM:YY
Clock Format:
HH:MM:SS
Clock IC Type:
RTC
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Clock IC Case Style:
TSSOP
No. of Pins:
20Pins
IC Interface Type:
3 Wire
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

IC, RTC, SERIAL ALARM, NV RAM, 1306

MAXIM INTEGRATED PRODUCTS

1,336 in stock

Price for: Each

1+ $10.87 10+ $9.91 25+ $8.13 50+ $7.05 more…

Buy