Low

MAXIM INTEGRATED PRODUCTS  ICL7665ACSA+T  Voltage Monitor, 2V-16Vsupp., 1.3V threshold/1 ms delay, Active-High, Active-Low reset, SOIC-8

MAXIM INTEGRATED PRODUCTS ICL7665ACSA+T
Technical Data Sheet (114.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
1.3V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
16V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
1ms
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Alternatives

Voltage Detector, Active-High, Active-Low Reset, 2-Monitors, 2V-16Vin, SOIC-8

MAXIM INTEGRATED PRODUCTS

1,250 in stock

Price for: Each

1+ $10.01 10+ $9.51 25+ $6.92 50+ $6.57 more…

Buy

MPU SUPERVISOR, DUAL, 16V, NSOIC-8

MAXIM INTEGRATED PRODUCTS

394 in stock

Price for: Each

1+ $13.11 25+ $9.07 100+ $8.02

Buy