Low

MAXIM INTEGRATED PRODUCTS  MAX1614EUA+T  MOSFET Driver, High Side, 5V-26V supply, µMAX-8

MAXIM INTEGRATED PRODUCTS MAX1614EUA+T
Technical Data Sheet (1009.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
High Side
Peak Output Current:
-
Supply Voltage Min:
5V
Supply Voltage Max:
26V
Driver Case Style:
µMAX
No. of Pins:
8Pins
Input Delay:
-
Output Delay:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Alternatives

Power Driver, High Side, 5V-26V Supply, 60 µa Out, SOIC-8

MAXIM INTEGRATED PRODUCTS

469 In stock

Price for: Each

1+ $8.14 10+ $7.74 25+ $5.64 50+ $5.35 more…

Buy