Low

MAXIM INTEGRATED PRODUCTS  MAX5436EUB+  IC, DIGITAL POT 50KOHM 128, SGL, uMAX-1

MAXIM INTEGRATED PRODUCTS MAX5436EUB+
Technical Data Sheet (242.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
No. of Pots:
Control Interface:
Track Taper:
Resistance Tolerance:
Supply Voltage Min:
Supply Voltage Max:
Potentiometer IC Case Style:
No. of Pins:
No. of Steps:
Temperature Coefficient:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001