Low

MAXIM INTEGRATED PRODUCTS  MAX6676AUT3+T  Temperature Sensor IC, Voltage, ± 1.5°C, -40 °C, +125 °C, SOT-23, 6 Pins

MAXIM INTEGRATED PRODUCTS MAX6676AUT3+T
Manufacturer Part No:
MAX6676AUT3+T
Order Code:
1569963
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 1.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.000033

Associated Products

Similar Products