Low

MAXIM INTEGRATED PRODUCTS  MAX6966ATE+.  Led Driver, 10 Outputs, Constant Current, 2.25V-3.6V in, 100kHz switch, 7V/20mA out, TQFN-16

MAXIM INTEGRATED PRODUCTS MAX6966ATE+.
Technical Data Sheet (343.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Constant Current
No. of Outputs:
10Outputs
Output Current:
20mA
Output Voltage:
7V
Driver Case Style:
TQFN
No. of Pins:
16Pins
Input Voltage Min:
2.25V
Input Voltage Max:
3.6V
Switching Frequency:
100kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002