Low

MAXIM INTEGRATED PRODUCTS  MAX8863SEUK+T  Fixed LDO Voltage Regulator, 2.5V to 6.5V, 130mV Dropout, 2.84Vout, 120mAout, SOT-23-5

MAXIM INTEGRATED PRODUCTS MAX8863SEUK+T
Technical Data Sheet (126.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
6.5V
Fixed Output Voltage Nom.:
2.84V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
120mA
Dropout Voltage Vdo:
130mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
2.84V 120mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033