Low

MENTOR  1292.1301  Light Pipe, IP68, 44.25 mm, 1 Pipes, Circular, Panel, Transparent

MENTOR 1292.1301
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
44.25mm
No. of Light Pipes:
1Pipes
Light Pipe Shape:
Circular
Light Pipe Mounting:
Panel
Light Pipe Colour:
Transparent
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
.1012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.