Low

KSZ9031RNXIA TR - 

Ethernet Controller, 1 Gbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 48 Pins

KSZ9031RNXIA TR - Ethernet Controller, 1 Gbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KSZ9031RNXIA TR
Order Code:
2345489RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KSZ9031RNXIA TR is a Gigabit Ethernet Transceiver with RGMII support for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021RL provides the reduced gigabit media independent interface (RGMII) for direct connection to RGMII MACs in gigabit Ethernet processors and switches for data transfer at 10/100/1000Mbps speed. It provides diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between transceiver I/Os and board. Micrel LinkMD® TDR-based cable diagnostics permit identification of faulty copper cabling. Remote and local loopback functions provide verification of analogue and digital data paths.
  • On-chip termination resistors for the differential pairs
  • Programmable LED outputs for link, activity and speed
  • Baseline wander correction
  • LinkMD® TDR-based cable diagnostics for identification of faulty copper cabling
  • Loopback modes for diagnostics
  • Automatic detection and correction of pair swaps, pair skew and pair polarity

Applications

Communications & Networking, Portable Devices, Imaging, Video & Vision, Signal Processing

Product Information

:
1Gbps
:
IEEE 802.3
:
3.135V
:
3.465V
:
QFN
:
48Pins
:
GMII, MII, RGMII
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2345489 Check stock

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.