Low

MICREL SEMICONDUCTOR  LM4040CYM3-4.1 TR  Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 4.096V, SOT-23-3

MICREL SEMICONDUCTOR LM4040CYM3-4.1 TR
Manufacturer Part No:
LM4040CYM3-4.1 TR
Order Code:
2219159RL
Product Range
LM4040 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4040 Series
Reference Voltage:
4.096V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 30ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002

Alternatives

VOLTAGE REF, SHUNT, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.32 2000+ $1.17 10000+ $0.899 25000+ $0.74

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4050 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

393 in stock

Price for: Each

1+ $2.81 10+ $2.53 100+ $2.03 500+ $1.67

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 4.096V, SOT-23-3

MICROCHIP

168 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.486 25+ $0.394 100+ $0.364

Buy

Voltage Reference Shunt - Fixed, 4.096V reference, ± 30ppm/°C, SOT-23-3

MAXIM INTEGRATED PRODUCTS

Cut Tape
4,483 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.31 10+ $2.18 25+ $1.74 50+ $1.66 more…

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

2,490 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.35 10+ $1.12 100+ $0.725 1000+ $0.579 more…

Buy

VOLTAGE REF, SHUNT, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

2,599 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.56 10+ $1.31 100+ $0.843 1000+ $0.675 more…

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

78 in stock

Price for: Each

1+ $1.89 10+ $1.62 100+ $1.25 250+ $1.25 more…

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.581 2000+ $0.581 3000+ $0.581

Buy