Low

MICREL SEMICONDUCTOR  MIC4605-1YM  MOSFET Driver, Half Bridge, 5.5V-16V Supply, 5ns Delay, SOIC-8

MICREL SEMICONDUCTOR MIC4605-1YM
Manufacturer Part No:
MIC4605-1YM
Order Code:
2382322
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MIC4605-1YM is a 85V half-bridge MOSFET Driver with adaptive dead time and shoot-through protection features adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the half-bridge outputs to minimize the time between high-side and low-side MOSFET transitions, thus maximizing power efficiency. Anti-shoot-through circuitry prevents erroneous inputs and noise from turning both MOSFETS on at the same time.
  • Advanced adaptive-dead-time
  • Intelligent shoot-through protection
  • Enable input for on/off control
  • On-chip bootstrap diode
  • Fast 35ns propagation times

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
-
Supply Voltage Min:
5.5V
Supply Voltage Max:
16V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
75ns
Output Delay:
75ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Power Management
  • Motor Drive & Control
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

DRIVER, MOSFET, 5.5V-16V, SOIC-8

MICROCHIP

781 in stock

Price for: Each

1+ $1.13 25+ $1.03 100+ $0.973

Buy

Associated Products