Low

MICRIUM  FLX-FLXX-000000-P-P1  UC/FL, FLASH LOADER

MICRIUM FLX-FLXX-000000-P-P1
Manufacturer:
MICRIUM MICRIUM
Manufacturer Part No:
FLX-FLXX-000000-P-P1
Order Code:
1903279
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

FLX-FLXX-000000-P-P1 is a uC/FL software designed for program updates of embedded applications via serial interface from a PC. uC/FlashLoader is 32bit Windows application and can be started from Windows Explorer or from a command line. uC/FlashLoader is very easy to use. Any HEX file (Intel, Hex, Motorola S-records, etc. ) can be loaded and transferred to the bootloader to update the embedded target. An increasing number of embedded applications use in circuit reprogrammable memory chips enabling flexibility at any time, i. e. after assembly of the hardware or even after shipment to a customer's site in case of firmware revision, or the uploading of new features. uC/FL consists of uC/FlashLoader which is a windows application that runs on a PC, target resident code (called bootloader or BTL0) provided in C source code form, an embedded application with a FLASH type memory for program storage.
  • Portable to any CPU and FLASH
  • Interfaces via an RS232C serial port
  • Configurable
  • Optional password
  • 100% safe and fast: CRC check implemented, easy to use

Product Information

Core Architecture:
-
Supported Families:
-
Software Edition:
-
Licence Type:
Node Locked
No. of User Licences:
1
Supported Hosts:
Windows
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85238091
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.