Low

MICROCHIP  24AA256-I/MF  EEPROM, 256 Kbit, 32K x 8bit, 400 kHz, I2C, DFN, 8 Pins

Technical Data Sheet (1.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP 24AA256-I/MF
Video

Product Information

Memory Size:
256Kbit
EEPROM Memory Configuration:
32K x 8bit
Clock Frequency:
400kHz
IC Interface Type:
I2C
Memory Case Style:
DFN
No. of Pins:
8Pins
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
256Kbit Serial I2C EEPROMs
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.00005