Low

MICROCHIP  25AA512-I/SM  SERIAL EEPROM, 512KBIT, 20MHZ, SOIJ-8

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
25AA512-I/SM
Order Code:
1847022
Technical Datasheet:
See all Technical Docs
MICROCHIP 25AA512-I/SM
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
SPI
Memory Size:
512Kbit
EEPROM Memory Configuration:
64K x 8bit
Clock Frequency:
20MHz
Memory Case Style:
SOIJ
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
512Kbit SPI Serial EEPROM
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.000284