Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MICROCHIP
- Order Code:
- 2099055
- Manufacturer Part No:
- DM164130-8
-
- Technical Data Sheet (829.19KB) EN
Product Information
- ADD ON BOARD, UNIPOLAR MOTOR, F1 LV
- Accessory Type: Unipolar Stepper Motor
- For Use With: F1 LV Evaluation Platforms
- Features: Unipolar Stepper Motor Plugs Directly into F1 LV Evaluation Platform
- SVHC: No SVHC (19-Dec-2012)
Availability
5 in stock for next working day delivery
see cut-off times
5 AU Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: $107.99
Price
| Qty | List Price |
|---|---|
| 1+ | $107.99 |
|
|
Legislation and Environmental
- RoHS: Yes
- Weight (kg): 0.1
-
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out



