Low

MICROCHIP  DM183026-2  Enhanced mTouch Capacitive Touch Evaluation Kit

MICROCHIP DM183026-2
Technical Data Sheet (1.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DM183026-2 is the enhanced mTouch Capacitive Touch evaluation kit provides a simple platform for developing a variety of capacitive touch sense applications using PIC16F, PIC18F, PIC24F and PIC32 microcontrollers along with four sensor daughter boards.The Diagnostic Tool provided allows the user to analyze application critical information in real-time as it relates to touch sensor behaviour. These evaluation boards are intended to be used to develop a capacitive touch sense application using mTouch Sensing Solution technologies. A board is used by first connecting a sensor daughter board, and then supplying power to the board via USB, a PICkit 3 In Circuit Programmer/Debugger, or the PICkit Serial Analyzer. The J3/J4 connector, with numbers from 0 to 15, is the connector for the sensor channels. The numbers, from 0 to 13 for PIC16F, from 0 to 12 for PIC18F, and from 0 to 15 for PIC24F, PIC24H, and PIC32, represent the sensor channels.
  • Capacitive touch sensing (mTouch) techniques are voltage based scanning methods
  • PIC16F/24H/32 microcontroller without a CTMU module use sample and hold capacitor to charge each key
  • The CTMU consists of a constant current source that provides a highly repeatable charge to each key
  • PIC16F/24H/32 microcontroller also use CTMU module to charge each button
  • The response of sensor to fingertip touch is influenced by many factor such as touch areas and so on

Product Information

Application Sub Type:
Capacitive Touch
Features:
Diagnostic Tool Provided, Vertical 2-row Header, Debugging, USB Connection
Kit Application Type:
Sensing - Touch, Proximity
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Silicon Core Number:
-
Silicon Manufacturer:
Microchip

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Embedded Design & Development;
  • Consumer Electronics;
  • Medical

Contents

PIC16F CVD Evaluation Board,PIC18F CTMU Evaluation Board,PIC24F CTMU Evaluation Board,PIC32MX CVD Evaluation Board, Direct 8 Key Board ,12-Key Matrix Sensor Board ,4-Channel Slider Sensor Board ,2 channel Slider Sensor Board ,PICkit Serial Analyzer ,USB cable

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.623689

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Application Type: Sensing - Touch, Proximity
  • Kit Contents: 4x Motherboards, 12-Key & 2/4-Ch Sensor Board
  • Silicon Core Number: -
  • Product Range: -
  • Silicon Manufacturer: Microchip
  • Application Sub Type: Capacitive Touch