Low

MICROCHIP  DSPIC33EP512MC504-I/PT  Digital Signal Controller, AEC-Q100 dsPIC33E Series, 70 MHz, 512 KB, 35 I/O's, ECAN, I2C, SPI, UART

Technical Data Sheet (8.98MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DSPIC33EP512MC504-I/PT
Video

Product Information

Product Range:
dsPIC33E Series
Core Frequency:
70MHz
Flash Memory Size:
512KB
No. of I/O's:
35I/O's
Embedded Interface Type:
ECAN, I2C, SPI, UART
Core Supply Voltage:
1.8V
DSC Case Style:
TQFP
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0129