Low

MICROCHIP  MCP608-I/P  Operational Amplifier, Single, 155 kHz, 1 Amplifier, 0.08 V/µs, 2.5V to 6V, DIP, 8 Pins

MICROCHIP MCP608-I/P
Technical Data Sheet (690.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
155kHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.08V/µs
Supply Voltage Range:
2.5V to 6V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Similar Products