Low

MICROCHIP  TC651BEVUA  Motor Driver/Controller, DC Brushless, 2.8V to 5.5V supply, 2.3V/5 mA/1 Output, MSOP-8

MICROCHIP TC651BEVUA
Technical Data Sheet (220.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
DC Brushless
No. of Outputs:
1Outputs
Output Current:
5mA
Output Voltage:
2.3V
Driver Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002