Low

MILL MAX  0364-0-15-01-13-27-10-0  PIN RECEPTACLE, PC BOARD, SOLDER

MILL MAX 0364-0-15-01-13-27-10-0
Technical Data Sheet (150.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
PCB Socket
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
No. of Contacts:
1 Contacts
Pitch Spacing:
-
Product Range:
0364 Series
Row Pitch:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366910
Weight (kg):
.000101

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 1Contacts
  • Contact Plating: Gold Plated Contacts
  • Row Pitch: -
  • Connector Type: PCB Socket
  • Product Range: 0364 Series
  • Contact Material: Beryllium Copper
  • Pitch Spacing: -