Low

MILL MAX  0370-0-19-15-07-27-10-0  PIN RECEPTACLE, PC BOARD, SOLDER

MILL MAX 0370-0-19-15-07-27-10-0
Technical Data Sheet (85.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
0370 Series
Connector Type:
PCB Socket
No. of Contacts:
1Contacts
Pitch Spacing:
-
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.000681

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.