Low

MOLEX PREMISE NETWORK  PCD-03009-0E  Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 16.4 ft, 5 m, Grey

MOLEX PREMISE NETWORK PCD-03009-0E
Manufacturer Part No:
PCD-03009-0E
Order Code:
2381131
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
16.4ft
Cable Length - Metric:
5m
Jacket Colour:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85444210
Weight (kg):
.18

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.