Low

08-70-0106 - 

Contact, SPOX Series, Pin, Crimp, PC Boards, 18 AWG, 22 AWG

08-70-0106 - Contact, SPOX Series, Pin, Crimp, PC Boards, 18 AWG, 22 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-70-0106
Order Code:
1756648
Product Range
SPOX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPOX series Wire-to-board Connector offers an extremely wide variety of mating configurations for pitch sizes from 2.5 to 5.08mm pitch. The name Spox comes from the shape of the terminal, which is like a spring box. This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.5mm Mini-Spox family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations. The 3.96mm Spox and 5/5.08mm Macro-Spox families include unshrouded and partially shrouded headers, along with board-to-board options.
  • UL94V-2 Flammability
  • 3A Current rating
  • 2 to 16 Circuits

Applications

Industrial, Automotive, Consumer Electronics, Medical, Communications & Networking, RF Communications

Product Information

:
SPOX Series
:
Pin
:
Crimp
:
PC Boards
:
18AWG
:
22AWG
:
-
:
Brass
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3,260 will be available for delivery on 25/02/2018

40 will be available for delivery on 22/02/2018

40 will be available for delivery on 12/03/2018

More stock available week commencing 2/04/18

Contact me when back in stock

$0.161 $ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.161
10 + $0.139
25 + $0.103
50 + $0.088
100 + $0.085
250 + $0.074
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.