Low

MOLEX  09-50-5285  Connector, Card Edge, 56 Contacts, 3.96 mm, Crimp

MOLEX 09-50-5285
Technical Data Sheet (198.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Card Edge
No. of Contacts:
56Contacts
Gender:
-
Pitch Spacing:
3.96mm
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.