Low

MOLEX  170465-0002  CONNECTOR, CXP-EF, RECEPTACLE, 84 POSITION, TH

MOLEX 170465-0002
Technical Data Sheet (532.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
iPass+ Series
Connector Type:
Cage Jack
Gender:
Receptacle
No. of Contacts:
84Contacts
Contact Termination Type:
Through Hole
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.039508

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.