Low

MOLEX  171722-1002  CONNECTOR, ZQSFP+, 76 POSITION, 2PORT, SMT

MOLEX 171722-1002
MOLEX 171722-1002
Technical Data Sheet (1.85MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 171722-1002
MOLEX 171722-1002

Product Information

Product Range:
171722 Series
Connector Type:
ZQSFP+
Gender:
Receptacle
No. of Contacts:
76Contacts
Contact Termination Type:
Surface Mount
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0378

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.