Low

MOLEX  19002-0008  TERMINAL FEMALE DISCONNECT 0.25IN YELLOW

MOLEX 19002-0008
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Avikrimp 19002 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
0.8mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00121