Low

MOLEX  19007-0029  TERMINAL, FEMALE DISCONNECT 0.187IN BLUE

MOLEX 19007-0029
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19007-0029
Order Code:
1686330
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
InsulKrimp 19007 Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001109

Alternatives

Connector Kit Type:Terminals & Splices

MOLEX

Short Lead Time

Price for: 1 Kit

1+ $299.95

Buy

TERMINAL, FLAG DISCONNECT, 0.187IN, BLUE

AMP - TE CONNECTIVITY

1,310 in stock

Price for: Each

1+ $0.583 10+ $0.559 25+ $0.48 50+ $0.407 more…

Buy

Associated Products