Low

MOLEX  19198-0025  TERMINAL, SPADE/FORK, #10, CRIMP, BLUE

MOLEX 19198-0025
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19198-0025
Order Code:
1689749
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Avikrimp 19198 Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
#10
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Blue
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.001136

Alternatives

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M5, 10

AMP - TE CONNECTIVITY

2,280 in stock

Price for: Each

1+ $1.09 10+ $0.992 100+ $0.915 500+ $0.841 more…

Buy

Ring Tongue Terminal, M5, 10, FVGS Series, 16 AWG, 1.5 mm², Vinyl

JST (JAPAN SOLDERLESS TERMINALS)

33 in stock

Price for: Pack of 100

1+ $28.76 5+ $26.00 10+ $22.78 20+ $19.62 more…

Buy

Ring Tongue Terminal, RNYD Series, 14 AWG, 1.5 mm², M5, 10, Nylon (Polyamide)

MULTICOMP

60 in stock

Price for: Pack of 100

1+ $26.12 5+ $21.53 10+ $17.30 50+ $13.58 more…

Buy

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M4, 8

AMP - TE CONNECTIVITY

5,055 in stock

Price for: Each

1+ $1.04 25+ $0.936 50+ $0.832 100+ $0.798 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.