Low

MOLEX  19213-0009  TERMINAL, PIN, CRIMP, RED

MOLEX 19213-0009
Technical Data Sheet (32.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Avikrimp 19213 Series
Termination:
Crimp
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
-
Pin Diameter:
1.98mm
Insulator Colour:
Red
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Copper
Overall Length:
23.1mm
Pin Length:
8.9mm
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
.00086

Alternatives

CRIMP TERMINAL

TE CONNECTIVITY

5,220 in stock

Price for: Each

1+ $0.85 10+ $0.793 25+ $0.714 50+ $0.634 more…

Buy

PIN TERMINAL, 1.8MM, 22-16AWG, RED

AMP FROM TE CONNECTIVITY

725 in stock

Price for: Each

1+ $0.807 100+ $0.757 500+ $0.701 1000+ $0.665 more…

Buy

PIN TERMINAL, 1.8MM, 22-16AWG, RED

AMP FROM TE CONNECTIVITY

770 in stock

Price for: Each

1+ $1.19 10+ $1.11 25+ $1.00 50+ $0.888 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.