Low

MOLEX  22-15-2036  Board-To-Board Connector, 3 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows

Technical Data Sheet (55.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 22-15-2036
Video

Product Information

Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Receptacle
No. of Contacts:
3 Contacts
No. of Rows:
1 Rows
Pitch Spacing:
2.54 mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 3Contacts
  • Contact Plating: Tin Plated Contacts
  • Gender: Receptacle
  • Product Range: -
  • Contact Material: Brass
  • Contact Termination Type: Through Hole
  • Pitch Spacing: 2.54mm
  • No. of Rows: 1Rows