Low

MOLEX  26-64-5020  Wire-To-Board Connector, KK 42492 Series, 2 Contacts, Header, 3.96 mm, Through Hole, 1 Rows

Technical Data Sheet (24.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 26-64-5020
Video

Product Information

Product Range:
KK 42492 Series
No. of Contacts:
2Contacts
Gender:
Header
Pitch Spacing:
3.96mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.02

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.