Low

MOLEX  33472-1606  Connector Housing, Polarisation A, Black, With CPA, MX150 Series, Receptacle, 16 Ways, 3.5 mm

MOLEX 33472-1606
MOLEX 33472-1606
Technical Data Sheet (46.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 33472-1606
MOLEX 33472-1606

Product Information

Product Range:
MX150 Series
Gender:
Receptacle
No. of Positions:
16Ways
Pitch Spacing:
3.5mm
For Use With:
33012 Female Terminals, 34345-0001 Cavity Plug
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.