Low

MOLEX  39-30-1061  Rectangular Connector, Mini-Fit Jr. 5569 Series, 6 Contacts, Header, 4.2 mm, Through Hole, 2 Row

MOLEX 39-30-1061
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-30-1061
Order Code:
2381283
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Mini-Fit Jr. 5569 Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
4.2mm
Contact Termination Type:
Through Hole
No. of Rows:
2 Row
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.018144

Alternatives

Wire-To-Board Connector, Right Angle, 4.2 mm, 6 Contacts, Plug, VAL-U-LOK Series, Through Hole

AMP - TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $1.07 10+ $1.01 25+ $0.953 100+ $0.873 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.